Siemens S7-200 Series Series PLC I/O Module for Use with S7-200 Series, Digital, Digital
- RS Stock No.:
- 434-1759
- Mfr. Part No.:
- 6ES72231BF220XA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 434-1759
- Mfr. Part No.:
- 6ES72231BF220XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Series | S7-200 Series | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| For Use With | S7-200 Series | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Series S7-200 Series | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Digital | ||
Number of Outputs 4 | ||
For Use With S7-200 Series | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
Digital I/O Module, China Certified
A range of Siemens SIMATIC S7-200 extension modules certified for full use within the China market.
Extension module for S7-22x controllers, China Certified
Extremely compact
DIN rail or panel mount
Extremely compact
DIN rail or panel mount
Note
For S7-22X CPU only
S7-200 Expansion Modules for 2nd & 3rd Generation
A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.
In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.

