Siemens S7-200 PLC I/O Module - 8 Outputs, 24 V dc

Image representative of range

RS Stock No.:
434-1743
Mfr. Part No.:
6ES7222-1HF22-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

S7-200

Input Type

Digital

Number of Outputs

8

For Use With

S7-222 Series

Dimensions

80 x 45 x 62 mm

RoHS Status: Not Applicable

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.