Siemens PLC I/O Module Input Module 8 Input, 24 V dc 80 x 46 x 62 mm
- RS Stock No.:
- 434-1715
- Mfr. Part No.:
- 6ES7221-1BF22-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
£186.80
(exc. VAT)
£224.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £186.80 |
*price indicative
- RS Stock No.:
- 434-1715
- Mfr. Part No.:
- 6ES7221-1BF22-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | S7-200 | |
| Number of Inputs | 8 | |
| Input Type | Digital | |
| For Use With | S7-221 Series | |
| Dimensions | 80 x 46 x 62 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series S7-200 | ||
Number of Inputs 8 | ||
Input Type Digital | ||
For Use With S7-221 Series | ||
Dimensions 80 x 46 x 62 mm | ||
RoHS Status: Not Applicable
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

