Siemens Counter for Use with S7-200 Series, Digital, Open Drain
- RS Stock No.:
- 433-9532
- Mfr. Part No.:
- 6ES7253-1AA22-0XA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 433-9532
- Mfr. Part No.:
- 6ES7253-1AA22-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Counter | |
| Number of Inputs | 5 | |
| Input Type | Digital | |
| Number of Outputs | 6 | |
| Output Type | Open Drain | |
| For Use With | S7-200 Series | |
| Dimensions | 71.2 x 80 x 62 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Counter | ||
Number of Inputs 5 | ||
Input Type Digital | ||
Number of Outputs 6 | ||
Output Type Open Drain | ||
For Use With S7-200 Series | ||
Dimensions 71.2 x 80 x 62 mm | ||
RoHS Status: Not Applicable
Siemens Counter Positioning Module
The Siemens position module is a special function module that generates the pulse trains used for open-loop control of the speed and position for either stepper motors or servo motors. It communicates with the S7-200 PLC over the expansion I/O bus and appears in the I/O configuration as an intelligent module with digital outputs. This control panel simplifies testing of the motion control portion of your application by providing functions that allow you to control, monitor and test your motion operations.
Features and Benefits
Open loop control mechanism
5 integrated digital inputs
Programming with MICRO/WIN
Galvanic isolation of digital inputs
Input power supply rating is 24VDC
5 integrated digital inputs
Programming with MICRO/WIN
Galvanic isolation of digital inputs
Input power supply rating is 24VDC
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry

