Allen Bradley 1764 Series PLC I/O Module - 16 Inputs, 12 Outputs, 24 V dc
- RS Stock No.:
- 330-1491
- Mfr. Part No.:
- 1764-28BXB
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 330-1491
- Mfr. Part No.:
- 1764-28BXB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1764 Series | |
| Number of Inputs | 16 | |
| Input Type | Voltage | |
| Output Type | Relay | |
| Number of Outputs | 12 | |
| For Use With | MicroLogix 1500 Series | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 168 x 132 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1764 Series | ||
Number of Inputs 16 | ||
Input Type Voltage | ||
Output Type Relay | ||
Number of Outputs 12 | ||
For Use With MicroLogix 1500 Series | ||
Maximum Operating Temperature +55°C | ||
Dimensions 168 x 132 x 87 mm | ||
RoHS Status: Not Applicable
Micrologix 1500 PLC - Processor and Base Unit
A basic MicroLogix 1500 system consists of a base unit that provides 24 or 28 built-in basic I/O, a built-in AC or DC power supply, and a processor module that slides into the base unit.You can supplement the I/O built into the base unit with up to sixteen digital and/or analog input and output 1769 Compact™ I/O modules (depending on current draw and power dissipation). Add an optional memory and/or real-time clock module or an optional Data Access Tool to enhance system capability.
