Mitsubishi RS422 Interface Adapter PLC Expansion Module For Use With FX2N Series - 1 Input
- RS Stock No.:
- 320-9272
- Mfr. Part No.:
- FX2N-422-BD
- Brand:
- Mitsubishi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-9272
- Mfr. Part No.:
- FX2N-422-BD
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Number of Inputs | 1 | |
| For Use With | FX2N Series | |
| Dimensions | 38.5 x 43 x 20 mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Number of Inputs 1 | ||
For Use With FX2N Series | ||
Dimensions 38.5 x 43 x 20 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.
All of the following products, except the Extension Cable, attach directly to the right hand end of the previous unit, block or module using the short integral lead.
