WAG 750 Series Fieldbus Interface Module, 24 V
- RS Stock No.:
- 285-8060
- Mfr. Part No.:
- 750-338
- Brand:
- WAG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8060
- Mfr. Part No.:
- 750-338
- Brand:
- WAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAG | |
| Accessory Type | Fieldbus Interface Module | |
| Series | 750 | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand WAG | ||
Accessory Type Fieldbus Interface Module | ||
Series 750 | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- DE
The CANopen Fieldbus Coupler D-Sub is a versatile buscoupler that allows seamless communication between the WAGO I/O System and the CANopen fieldbus. It automatically configures, creating a local process image that can include analog, digital, or specialty modules. With support for all bus modules and extensive mapping capabilities, this buscoupler ensures efficient data transmission and processing.
Supports all bus modules for comprehensive connectivity
Automatically configures a local process image for easy setup
Extensive mapping capabilities for efficient data transmission
Allows storing of process image in the corresponding Master control for convenient access
Capable of transmitting the complete input and output process image using SDOs
Includes programmable error response and other advanced CANopen features for enhanced functionality
Automatically configures a local process image for easy setup
Extensive mapping capabilities for efficient data transmission
Allows storing of process image in the corresponding Master control for convenient access
Capable of transmitting the complete input and output process image using SDOs
Includes programmable error response and other advanced CANopen features for enhanced functionality