Siemens PM240 Series Power Module
- RS Stock No.:
- 282-4723
- Mfr. Part No.:
- 6SL3210-1PH31-4AL0
- Brand:
- Siemens
Subtotal (1 unit)*
£13,111.25
(exc. VAT)
£15,733.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,111.25 |
*price indicative
- RS Stock No.:
- 282-4723
- Mfr. Part No.:
- 6SL3210-1PH31-4AL0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Module | |
| Series | PM240 | |
| Depth | 357mm | |
| Length | 708mm | |
| Standards/Approvals | RoHS | |
| Width | 305mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Module | ||
Series PM240 | ||
Depth 357mm | ||
Length 708mm | ||
Standards/Approvals RoHS | ||
Width 305mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G120 POWER MODULE PM240-2 with built in braking chopper, FSDprotection IP20 without control unit and panel approved for CU firmware- version V4.7 HF8.
Number of phases 3 AC
Line frequency 47 to 63 Hz
Cooling Internal air cooling
Related links
- Siemens PM240 Series Power Module
- Siemens PM240 Series Power Module for Use with Frequency Converter
- Siemens Inverter Drive 3 Phase, PM240-2 Series 240 V 20.8 A
- Siemens Inverter Drive 3 Phase, PM240-2 Series 240 V 12 A
- Siemens, SINAMICS G120 PM240-2 Series 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240 V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240 V 7.5 A
- Siemens Power Module 3 Phase, SINAMICS PM240-2 Series 240 V 7.5 A

