Siemens PM240 Series Power Module, 690 V

Subtotal (1 unit)*

£3,069.64

(exc. VAT)

£3,683.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,069.64

*price indicative

RS Stock No.:
282-4707
Mfr. Part No.:
6SL3210-1PH22-7UL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Power Module

Range

6SL3210

Series

PM240

Number of Inputs

3

Number of Outputs

3

Supply Voltage

690 V

COO (Country of Origin):
DE
The Siemens SINAMICS G120 POWER MODULE PM240-2 with built in braking chopper, FSDprotection IP20 without control unit and panel approved for CU firmware- version V4.7 HF8.

Number of phases 3 AC
Line frequency 47 to 63 Hz
Cooling Internal air cooling

Related links