Allen Bradley 1756-IR Series Resistance Thermometer Detector (RTD) Wire for Use with PLC Accessories, RTD Mode, Temp
- RS Stock No.:
- 261-2945
- Mfr. Part No.:
- 1756-IR12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£1,247.29
(exc. VAT)
£1,496.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,247.29 |
*price indicative
- RS Stock No.:
- 261-2945
- Mfr. Part No.:
- 1756-IR12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | RTD Input Unit | |
Range | RTD | |
Series | 1756-IR | |
Input Type | RTD Mode | |
Output Type | Temp Input RTD | |
For Use With | PLC Accessories | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type RTD Input Unit | ||
Range RTD | ||
Series 1756-IR | ||
Input Type RTD Mode | ||
Output Type Temp Input RTD | ||
For Use With PLC Accessories | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation PLC accessories provides a resistance thermometer detector consist of screw or spring clamp connection with an excitation of 600 μA.
Power is 2.7 W
Operating temperature is 0°C to 60°C
Isolation voltage is 250 V
Operating temperature is 0°C to 60°C
Isolation voltage is 250 V