MOXA ioLogik 4000 Series Remote I/O Module for Use with MX-AOPC UA Server, Digital, Digital
- RS Stock No.:
- 256-3752
- Mfr. Part No.:
- M-7001
- Brand:
- MOXA
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£171.90
(exc. VAT)
£206.28
(inc. VAT)
- RS Stock No.:
- 256-3752
- Mfr. Part No.:
- M-7001
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Accessory Type | Remote I/O Module | |
| Range | ioLogik 4000 | |
| Series | ioLogik 4000 | |
| Input Type | Digital | |
| Output Type | Digital | |
| For Use With | MX-AOPC UA Server | |
| Dimensions | 0.56 x 3.90 x 2.76 in | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Accessory Type Remote I/O Module | ||
Range ioLogik 4000 | ||
Series ioLogik 4000 | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With MX-AOPC UA Server | ||
Dimensions 0.56 x 3.90 x 2.76 in | ||
- COO (Country of Origin):
- KR
The Moxa Europe ioLogik 4000 series is suitable for remote monitoring and alarm systems, such as those used for water treatment systems, water supply systems, wastewater treatment systems, and power monitoring systems. These kinds of applications need more i/o points and a variety of i/o types, including temperature sensors, gas detectors, and water quality detectors, all of which can benefit from the versatile mixture of i/o features supported by the ioLogik 4000 series.
I/O expansion without a backplane
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux

