Siemens 6AG119 Series Base Unit for Use with ET 200SP
- RS Stock No.:
- 252-8430
- Mfr. Part No.:
- 6AG11936AM007AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£404.00
(exc. VAT)
£484.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.00 |
*price indicative
- RS Stock No.:
- 252-8430
- Mfr. Part No.:
- 6AG11936AM007AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Adapter | |
| Product Type | Base Unit | |
| Series | 6AG119 | |
| For Use With | ET 200SP | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Adapter | ||
Product Type Base Unit | ||
Series 6AG119 | ||
For Use With ET 200SP | ||
Standards/Approvals IEC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 6AG11 series BA 2xM12 is a Bus Adapter that has 2 x M12 push-pull sockets for PROFINET, D-coding, also suitable for standard M12.
Class 2 for high reliability
Related links
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens 6AG219 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens Digital I/O Module SIMATIC ET 200SP Digital 24V dc

