Siemens 6AG115 Series Interface Module for Use with ET 200SP

Subtotal (1 unit)*

£649.43

(exc. VAT)

£779.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£649.43

*price indicative

RS Stock No.:
252-8424
Mfr. Part No.:
6AG11556AU012CN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Interface Module

Range

SIPLUS

Series

6AG115

For Use With

ET 200SP

Dimensions

117 x 50 x 74 mm

COO (Country of Origin):
DE
The Siemens SIPLUS ET 200SP IM155-6PN HF is a 2-port interface module 1 slot for Bus Adapter, max. 64 I/O modules, and 16 ET 200AL modules, S2 redundancy, multi hot swap, 0.25 ms, isochronous mode, optional PN strain relief, including server module.

Performs diagnostics function
Isolation tested with 707 V DC

Related links