Siemens 6AG113 Series Interface Module for Use with ET 200SP
- RS Stock No.:
- 252-8415
- Mfr. Part No.:
- 6AG11386DB002BB1
- Brand:
- Siemens
Subtotal (1 unit)*
£670.64
(exc. VAT)
£804.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.64 |
*price indicative
- RS Stock No.:
- 252-8415
- Mfr. Part No.:
- 6AG11386DB002BB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Module | |
| Range | SIPLUS | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Dimensions | 20 (W) mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Module | ||
Range SIPLUS | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Dimensions 20 (W) mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP TM pulse 2x24V is a counter module that has 2 channel for 24 V incremental or pulse generator with 2 Digital inputs and 2 Digital outputs suitable for BU type A0. This module operates at 24 V dc and performs diagnostic alarm.
Isolation tested with 707 V DC
Conformal coating, Class A
Class 2 for high reliability
Conformal coating, Class A
Class 2 for high reliability
Related links
- Siemens 6AG113 Series Interface Module for Use with ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP, Analogue
- Siemens 6AG113 Series Communication Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series PLC Expansion Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Analog Input Module for Use with ET 200SP, Analog
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP, Digital

