Phoenix Contact Cable for Use with SLC 500 Controller
- RS Stock No.:
- 249-3065
- Mfr. Part No.:
- 2298483
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-3065
- Mfr. Part No.:
- 2298483
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Round Cable Set | |
| For Use With | SLC 500 Controller | |
| Dimensions | 1 m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Round Cable Set | ||
For Use With SLC 500 Controller | ||
Dimensions 1 m | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 1 m round cable set has two connections where connection 1 is a field level connection that has 2.54mm pitch, IDC/FLK socket strip connection method, 4 connections and 14 positions whereas connection 2 is a controller level connection that has 2.54 mm pitch, IDC/FLK socket strip connection method, 1 connection and 40 positions. The round cable set has Max. permissible operating voltage of 25 V DC & 60 V AC.
System cable can be used to split 32 channels into 4 x 8 channels
100% operating factor nominal operating mode
6.1 mm ±0.4 mm external cable diameter
10x 0.14 mm² cable cross connection
Grey external sheath colour
Semi-rigid PVC outer sheath material
100% operating factor nominal operating mode
6.1 mm ±0.4 mm external cable diameter
10x 0.14 mm² cable cross connection
Grey external sheath colour
Semi-rigid PVC outer sheath material
