The Siemens SENTRON series power monitoring software is a power manager V3.x device pack (500) with device license on USB flash drive for Windows operating systems 8 languages. It is compatible with Microsoft Windows 8.1 Enterprise (64-bit), Microsoft Windows 7 Ultimate/Enterprise/Professional with SP1 (64-bit), Microsoft Windows Server 2012 (64-bit), Microsoft Windows Server 2008 R2 (64-bit).
Analysis Function Evaluation Function Data acquisition Function Simulation Function Parameterizing Function
Attribute
Value
Accessory Type
Power Monitoring Software
Range
SENTRON
Series
3ZS27
For Use With
Microsoft Windows 7 Ultimate/Enterprise/Professional with SP1 (64-bit), Microsoft Windows 8.1 Enterprise (64-bit), Microsoft Windows Server 2008 R2 (64-bit), Microsoft Windows Server 2012 (64-bit)