Omron Output PLC Expansion Module For Use With CQM1H Series 16 Output
- RS Stock No.:
- 223-9682
- Mfr. Part No.:
- CQM1OC222
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£145.00
(exc. VAT)
£174.00
(inc. VAT)
- RS Stock No.:
- 223-9682
- Mfr. Part No.:
- CQM1OC222
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Contact | |
| Number of Outputs | 16 | |
| For Use With | CQM1H Series | |
| Dimensions | 110 x 32 x 107 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Contact | ||
Number of Outputs 16 | ||
For Use With CQM1H Series | ||
Dimensions 110 x 32 x 107 mm | ||
Non Compliant
