Phoenix Contact PLC Expansion Module for Use with PROFIBUS, Digital

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-1492
Mfr. Part No.:
2313656
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Outputs

2

Output Type

Digital

For Use With

PROFIBUS

Dimensions

99 x 35 x 114.5 mm

COO (Country of Origin):
DE
The Phoenix Contact Industrial PROFIBUS extender used for point-to-point connection, linear structure, and mixed operation with repeater and fibre optic converter. Its distance is up to 20 km, PROFIBUS data rates of up to 1.5 Mbps via simple copper wire and such as in-house phone line. The free software calculates the PROFIBUS data rate and the slot time

Ambient temperature -20 °C to 60 °C
Degree of protection IP20