Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,

Subtotal (1 unit)*

£404.82

(exc. VAT)

£485.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.82

*price indicative

RS Stock No.:
220-5769
Mfr. Part No.:
1105129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

For Use With

Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included

Standards/Approvals

EN 50178

COO (Country of Origin):
IT
The Phoenix Contact data interface is the gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, pluggable Push-in terminal block, TBUS connector included. The configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system.

Economical safety solution with a high level of adaptability to individual requirements

Fast startup, thanks to easy hardware and software configuration

Machine downtime minimized with comprehensive, easy-to-understand diagnostics

Narrow housing width of just 22.6 mm

Tool-free and time-saving installation with Push-in technology

Related links