Allen Bradley Connector Cable for Use with 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5
- RS Stock No.:
- 220-3154
- Mfr. Part No.:
- 1492-CABLE080TBNH
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£181.34
(exc. VAT)
£217.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.34 |
*price indicative
- RS Stock No.:
- 220-3154
- Mfr. Part No.:
- 1492-CABLE080TBNH
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Digital Cable Connection | |
| Range | 1492-CABLE | |
| For Use With | 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Digital Cable Connection | ||
Range 1492-CABLE | ||
For Use With 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | ||
RoHS Status: Not Applicable
The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.
Length 8.0 meter
