Allen Bradley Connector Cable for Use with 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5
- RS Stock No.:
- 220-3052
- Mfr. Part No.:
- 1492-CABLE017Y
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£239.43
(exc. VAT)
£287.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £239.43 |
*price indicative
- RS Stock No.:
- 220-3052
- Mfr. Part No.:
- 1492-CABLE017Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Digital Cable Connection | |
Range | 1492-CABLE | |
For Use With | 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Digital Cable Connection | ||
Range 1492-CABLE | ||
For Use With 1746 SLC 500, 1756 ControlLogix, 1769 CompactLogix, 1771 PLC-5 | ||
RoHS Status: Not Applicable
The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.
Length 1.7 meter