Allen Bradley PLC Cable for Use with ControlLogix 1756, PLC-5 1771
- RS Stock No.:
- 220-2786
- Mfr. Part No.:
- 1492-C005005UF
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£364.69
(exc. VAT)
£437.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.69 |
*price indicative
- RS Stock No.:
- 220-2786
- Mfr. Part No.:
- 1492-C005005UF
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Range | 1492-C0 | |
| For Use With | ControlLogix 1756, PLC-5 1771 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Range 1492-C0 | ||
For Use With ControlLogix 1756, PLC-5 1771 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation BULLETIN 1492 hosts a wide series of I/O Conversion modules and cables wiring systems. The cables are prewired and pre tested which make them a preferred choice over conventional wiring systems in the industry. This product is of conversion modules and cables which virtually remove the risk of any wiring error making the experience very hassle-free.
Reduced wiring time
Faster troubleshooting
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
Faster troubleshooting
Increased volume and productivity
Increased din rail density
Reduced wire preparation and routing
Related links
- Allen Bradley PLC Cable for Use with ControlLogix 1756, PLC-5 1771
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
