Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module

Subtotal (1 unit)*

£152.05

(exc. VAT)

£182.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.05

*price indicative

RS Stock No.:
220-0815
Mfr. Part No.:
1492-CONCAB005X
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC Cable

Accessory Type

Conversion Cable

Series

1492-CONCAB0

For Use With

1756 Module, 1771 Module

IP Rating

IP20

Standards/Approvals

No

Hazardous Area Certification

No

Communication Protocol

I/O

The Rockwell Automation pre-wired conversion cable connects 1771-OAD to 1756-OA16 digital I/O module. The length of the cable is 0.5 m.

Operating temperature ranges from 0 to 60°C

Environmental rating IP20

Related links