Allen Bradley BULLETIN Series PLC Cable for Use with 1771 Analog I/O Module
- RS Stock No.:
- 218-1424
- Mfr. Part No.:
- 1492-ACABLE050E
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£193.46
(exc. VAT)
£232.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.46 |
*price indicative
- RS Stock No.:
- 218-1424
- Mfr. Part No.:
- 1492-ACABLE050E
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | BULLETIN | |
| For Use With | 1771 Analog I/O Module | |
| Standards/Approvals | CE, UL, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series BULLETIN | ||
For Use With 1771 Analog I/O Module | ||
Standards/Approvals CE, UL, cULus | ||
Hazardous Area Certification Zone 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Bulletin 1492 prewired analog cable with 25-pin D-Shell for use with for Bulletin 1771 analog I/O and RTD input modules. It has cable length of 5 meter.
Designed to minimize control wiring in a panel
Reduced wiring errors
Faster troubleshooting and easier maintenance
Related links
- Allen Bradley BULLETIN Series PLC Cable for Use with 1771 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1794 Flex Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1769-IF8 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1769 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1756 Analog I/O Module
- Allen Bradley BULLETIN Series PLC Cable for Use with 1746 Analog I/O Module
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
