Suitable for thermocouple temperature sensors or strain gauges with millivolt output signals.
4 or 8 inputs individually configurable for thermocouple type, °C, °F, ±50mV, or 100mV range Suit J, K, T, E, R, S, B and N type thermocouples Provides cold junction compensation
Attribute
Value
Series
SLC 500
Input Type
Analogue, Thermocouple
Number of Inputs
4 (Channel)
For Use With
SLC 500 Series
Maximum Operating Temperature
+60°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.