Omron I/O Unit for Use with CS1/CJ1 DeviceNet or CompoNet Master Units
- RS Stock No.:
- 215-8882
- Mfr. Part No.:
- GRT1-ID8-1
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-8882
- Mfr. Part No.:
- GRT1-ID8-1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input | |
| Range | SmartSlice | |
| For Use With | CS1/CJ1 DeviceNet or CompoNet Master Units | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input | ||
Range SmartSlice | ||
For Use With CS1/CJ1 DeviceNet or CompoNet Master Units | ||
Omron GRT1 Series I/O Unit, PNP Output, 74.4x15x84mm - GRT1-ID8-1
This I/O Unit is a highly efficient digital input accessory, specifically designed for integration within industrial automation environments. It is essential for users operating Omron CS1 or CJ1 DeviceNet or CompoNet master units, offering enhanced automation capabilities. This compact module enables easy deployment without complex configuration tools, streamlining the setup process.
Features & Benefits
• Facilitates quick hot-swapping without rewiring
• Integrated preventive maintenance data for improved operational reliability
• Supports a supply voltage range of 15 to 26.4V DC
• Compact dimensions to maximise space efficiency in control panels
• Efficient diagnostics at the I/O level for troubleshooting
• Reduces PLC programming through built-in functions
• Integrated preventive maintenance data for improved operational reliability
• Supports a supply voltage range of 15 to 26.4V DC
• Compact dimensions to maximise space efficiency in control panels
• Efficient diagnostics at the I/O level for troubleshooting
• Reduces PLC programming through built-in functions
Applications
• Compatible with CS1/CJ1 DeviceNet or CompoNet master units
• Suitable for integration with PLC control systems
• Commonly used in factory automation processes
• Employed for digital input in various machine control applications
• Suitable for integration with PLC control systems
• Commonly used in factory automation processes
• Employed for digital input in various machine control applications
How to install it with existing control systems?
Installation involves connecting the digital input module to your DeviceNet or CompoNet master units, ensuring compatibility with your PLC settings.
What type of sensors can be connected to it?
The unit is compatible with both PNP and NPN type sensors, providing versatility for various input requirements.
Can it operate in high-temperature environments?
Yes, it can function within a maximum operating temperature of +55°C, making it suitable for many industrial settings.
Is there a specific configuration needed for use?
No configuration tool is needed, as it integrates automatically with supported master units, simplifying setup.
How to access the maintenance data it collects?
Preventive maintenance data can be accessed through CX-Integrator or NS-series Smart Active Parts, aiding in system monitoring.
