Omron Terminal for Use with CompoBus/S

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-8349
Mfr. Part No.:
SRT2-ROC16
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital Output Terminal

Range

SRT

For Use With

CompoBus/S

The Omron unique CompoBus/S digital output terminal is the most efficient I/O bus for machine automation. With free topology and up to 500 m bus length in long-distance mode. It can be used as a remote I/O system. In high-speed mode (100 m max.) the guaranteed sub-millisecond cycle time makes it ideal for efficient machine control. Used with the compact CPM2C-S PLC as master, your machine control system will fit in the smallest spaces.

Compact size in IP20 housing
Fast cycle time

less than 1 ms per 256 I/O points
Easy set-up

no software required
Choice of 4- 8- and 16-point Digital I/O

transistor-, and relay models
Analog In/Outputs and customisable modules available