Omron Input Terminal with Connector for Use with CompoBus/S
- RS Stock No.:
- 215-8346
- Mfr. Part No.:
- SRT2-ID16T-1
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-8346
- Mfr. Part No.:
- SRT2-ID16T-1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Input Terminal | |
| Range | SRT | |
| For Use With | CompoBus/S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Input Terminal | ||
Range SRT | ||
For Use With CompoBus/S | ||
The Omron unique CompoBus/S digital input terminal is the most efficient I/O bus for machine automation. With free topology and up to 500 m bus length in long-distance mode. It can be used as a remote I/O system. In high-speed mode (100 m max.) the guaranteed sub-millisecond cycle time makes it ideal for efficient machine control. Used with the compact CPM2C-S PLC as master, your machine control system will fit in the smallest spaces.
Compact size in IP20 housing
Fast cycle time
Fast cycle time
less than 1 ms per 256 I/O points
Easy set-up
Easy set-up
no software required
Choice of 4- 8- and 16-point Digital I/O
Choice of 4- 8- and 16-point Digital I/O
transistor-, and relay models
Analog In/Outputs and customisable modules available
Analog In/Outputs and customisable modules available
