Omron I/O Unit for Use with CJ, CS, NJ Series
- RS Stock No.:
- 215-7480
- Mfr. Part No.:
- GRT1-OD4
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-7480
- Mfr. Part No.:
- GRT1-OD4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Digital Output | |
| Range | SmartSlice | |
| For Use With | CJ, CS, NJ Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Digital Output | ||
Range SmartSlice | ||
For Use With CJ, CS, NJ Series | ||
The Omron digital I/O module has transistor output signal type with 4 outputs points. It has 4 x V (24 V) power terminals and 500 mA maximum/point rated output current. It has IP20 degree of protection.
Height 84 mm
Width 15 mm
Depth 74.4 mm
Width 15 mm
Depth 74.4 mm
