Omron Terminal Block for Use with CompoBus
- RS Stock No.:
- 215-3501
- Mfr. Part No.:
- SRT2-OD16
- Brand:
- Omron
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£335.93
(exc. VAT)
£403.12
(inc. VAT)
- RS Stock No.:
- 215-3501
- Mfr. Part No.:
- SRT2-OD16
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Terminal Block | |
| Range | SRT2 | |
| For Use With | CompoBus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Terminal Block | ||
Range SRT2 | ||
For Use With CompoBus | ||
The Omron 1 SRT2 models support both high-speed communications (750 kbps) and long-distance communications (500 m) systems unlike SRT1 models which supports only high-speed communications systems . Two independent power supplies can be used because the I/O terminals are isolated from the internal circuits .
Input current 6 mA max./point
Vibration resistance 10 to 55 Hz, 1.5--mm double amplitude
Shock resistance Malfunction: 200 m/s2 ,Destruction: 300 m/s2
Vibration resistance 10 to 55 Hz, 1.5--mm double amplitude
Shock resistance Malfunction: 200 m/s2 ,Destruction: 300 m/s2

