Siemens Power Terminal Block for Use with ET200S, Digital
- RS Stock No.:
- 203-4217
- Mfr. Part No.:
- 6ES7138-4CF42-0AB0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-4217
- Mfr. Part No.:
- 6ES7138-4CF42-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Terminal Block | |
| Range | SIMATIC | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Output Type | Digital | |
| For Use With | ET200S | |
| Dimensions | 81 x 30 x 52 mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Terminal Block | ||
Range SIMATIC | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Output Type Digital | ||
For Use With ET200S | ||
Dimensions 81 x 30 x 52 mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET power module with voltage rating of 24V. The module is suitable for grounded setup relay for switching the voltage buses.
Power loss 4W

