Siemens IM 151-1 HF Series PLC Expansion Module for Use with ET 200S
- RS Stock No.:
- 203-4109
- Mfr. Part No.:
- 6ES7151-1BA02-0AB0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 203-4109
- Mfr. Part No.:
- 6ES7151-1BA02-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC Expansion Module | |
| Range | SIMATIC | |
| Series | IM 151-1 HF | |
| Number of Outputs | 63 | |
| For Use With | ET 200S | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 119.5 x 45 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC Expansion Module | ||
Range SIMATIC | ||
Series IM 151-1 HF | ||
Number of Outputs 63 | ||
For Use With ET 200S | ||
Maximum Operating Temperature +60°C | ||
Dimensions 119.5 x 45 x 75 mm | ||
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module, 12Mbps Transmission Rate, 24V Voltage Rating - 6ES7151-1BA02-0AB0
Increase the communication capacity of your PLC with this expansion module from Siemens. The device reads data from sensors and switches and transmits it to your controllers, making equipment management easier. Thanks to isochronous data transfer, you can send signals to your controller at a steady rate with a transmission speed of 12Mbps, ensuring quick communication. The module has self-diagnostic and alarm systems to make monitoring and troubleshooting easy. It also has LED status indicators to show working and error conditions. It's a valuable tool for industrial automation and robotics. AS it weighs just 150g, this module is easy to handle and won't strain your equipment.
• Compact dimensions of 119.5 (H) x 45 (W) x 75mm (D) for installation in setups with limited space
• Low current consumption of 200mA for energy efficiency and minimal heat dissipation
• DIN rail mounting style makes it quick and easy to install
• Low current consumption of 200mA for energy efficiency and minimal heat dissipation
• DIN rail mounting style makes it quick and easy to install
What communication protocol is this module compatible with?
This expansion module is compatible with the PROFIBUS DP communication protocol.
What's the difference between isochronous and synchronous communication?
Isochronous communication involves single signal transmission, while synchronous communication indicates a relationship between two or more signals.

