Siemens Communication Module for Use with PROFIBUS
- RS Stock No.:
- 203-3763
- Mfr. Part No.:
- 6GT2002-0ED00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-3763
- Mfr. Part No.:
- 6GT2002-0ED00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Range | ASM456 | |
| Number of Outputs | 4 | |
| For Use With | PROFIBUS | |
| Dimensions | 30 x 60 x 210 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Range ASM456 | ||
Number of Outputs 4 | ||
For Use With PROFIBUS | ||
Dimensions 30 x 60 x 210 mm | ||
- COO (Country of Origin):
- DE
The Siemens MOBY communication module is a ASM456 for PROFIBUS DP-V1, 2 SLG can be connected, without connection block for PROFIBUS.
Protection class IP IP67
Certificate of suitability CE, FCC, cULus
Certificate of suitability CE, FCC, cULus

