Siemens 6ES7143 Series PLC I/O Module, 24 V dc
- RS Stock No.:
- 196-3677
- Mfr. Part No.:
- 6GK53240GG101AR2
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 196-3677
- Mfr. Part No.:
- 6GK53240GG101AR2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SCALANCE | |
| Series | 6ES7143 | |
| Supply Voltage | 24 V dc | |
| Mounting Type | Rack Mount | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 483 x 44 x 305 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SCALANCE | ||
Series 6ES7143 | ||
Supply Voltage 24 V dc | ||
Mounting Type Rack Mount | ||
Maximum Operating Temperature +70°C | ||
Dimensions 483 x 44 x 305 mm | ||
- COO (Country of Origin):
- DE
SCALANCE XR324-12M, managed IE switch, 19" rack, 12x 100/1000 Mbit/s 2-port media modules, electrical or optical, LED diagnostics, error signaling Contact, Select/set pushbutton, PROFINET IO device, network management, Integrated redundancy manager, office features (RSTP, VLAN, IGMP,..) C-plug in scope of delivery, Power supply 24 V DC, Ports in the front

