Siemens ET200 PRO, SIMATIC DP Series PLC I/O Module, 24 V dc
- RS Stock No.:
- 196-3675
- Mfr. Part No.:
- 6GK53082GG002AA2
- Brand:
- Siemens
- RS Stock No.:
- 196-3675
- Mfr. Part No.:
- 6GK53082GG002AA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | SCALANCE | |
| Series | ET200 PRO, SIMATIC DP | |
| Supply Voltage | 24 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 120 x 125 x 124 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range SCALANCE | ||
Series ET200 PRO, SIMATIC DP | ||
Supply Voltage 24 V dc | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +70°C | ||
Dimensions 120 x 125 x 124 mm | ||
- COO (Country of Origin):
- DE
SCALANCE X308-2M, managed IE switch, compact, 4x 10/100/1000 Mbit/s for RJ45 ports electrical, 2x 100/1000 Mbit/s for 2-port media modules, electrical or optical, LED diagnostics, error signaling Contact, Select/set button, PROFINET IO device, network management, Integrated redundancy manager, office features (RSTP, VLAN, IGMP,..), C-plug in scope of delivery

