Phoenix Contact PLC Power Supply
- RS Stock No.:
- 196-1260
- Mfr. Part No.:
- 1114234
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1260
- Mfr. Part No.:
- 1114234
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC Power Supply | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 45 x 75 x 126.93 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC Power Supply | ||
Maximum Operating Temperature +60°C | ||
Dimensions 45 x 75 x 126.93 mm | ||
- COO (Country of Origin):
- DE
PGS controller, can be used for the direct control of Axioline F I/Os. With two Ethernet interfaces. Complete with connector, bus base module, and 2 GB program/configuration memory.
Monitoring voltage conditions at the grid connection point for connecting the power generation unit after protection is triggered at the power generation unit (VDE-AR-N 4120:2018)
Prioritization of operating modes
Controller bypass (slave mode)
Accepts Type 1 and Type 2 plants
Prioritization of operating modes
Controller bypass (slave mode)
Accepts Type 1 and Type 2 plants
