Phoenix Contact PLC I/O Module for Use with Axioline F Station, PROFIBUS, Digital, 19.2 → 30 V dc
- RS Stock No.:
- 196-1252
- Mfr. Part No.:
- 2702171
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1252
- Mfr. Part No.:
- 2702171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Number of Outputs | 8 | |
| Output Type | Digital | |
| For Use With | Axioline F Station, PROFIBUS | |
| Supply Voltage | 19.2 → 30 V dc | |
| Output Current | 8 A | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 53.6 x 126.1 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Number of Outputs 8 | ||
Output Type Digital | ||
For Use With Axioline F Station, PROFIBUS | ||
Supply Voltage 19.2 → 30 V dc | ||
Output Current 8 A | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 53.6 x 126.1 x 54 mm | ||
- COO (Country of Origin):
- DE
Safety-related digital output module for the Safety Bridge system. The module has four safe digital outputs with two-channel occupancy or 8 safe digital outputs with single-channel occupancy. The safety module is an output module from the Axioline F product range with integrated safety logic designed for use in a SafetyBridge Technology V3 system. The safety module can be used as part of an Axioline F station at any point within an EtherCAT®, EtherNet/IP™, Sercos, Modbus, PROFINET or PROFIBUS system. The module has four safe digital outputs for two-channel assignment or eight safe digital outputs for single-channel assignment.
