Kunbus REVOLUTION PI Series PLC Expansion Module for Use with RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi
- RS Stock No.:
- 182-5568
- Mfr. Part No.:
- PR100237
- Brand:
- Kunbus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5568
- Mfr. Part No.:
- PR100237
- Brand:
- Kunbus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kunbus | |
| Accessory Type | PLC Expansion Module | |
| Series | REVOLUTION PI | |
| For Use With | RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 111 x 22.5 x 111 mm | |
| Select all | ||
|---|---|---|
Brand Kunbus | ||
Accessory Type PLC Expansion Module | ||
Series REVOLUTION PI | ||
For Use With RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 111 x 22.5 x 111 mm | ||
- COO (Country of Origin):
- DE
Using the RevPi Gates, the RevPi Core can be connected to various industrial networks. The gateways are each connected to the RevPi Core base module via the upper system connector. A maximum of 2 different gateways can be connected per RevPi core.
