Omron NX1 Series Starter Kit for Use with NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1
- RS Stock No.:
- 136-2763
- Mfr. Part No.:
- NX1MOTIONSTARTKIT
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,334.82
(exc. VAT)
£1,601.78
(inc. VAT)
- RS Stock No.:
- 136-2763
- Mfr. Part No.:
- NX1MOTIONSTARTKIT
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Starter Kit | |
| Range | NX | |
| Series | NX1 | |
| For Use With | NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1 | |
| Application | Sysmac Controller & Sysmac Studio Lite | |
| Termination | Cable | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Starter Kit | ||
Range NX | ||
Series NX1 | ||
For Use With NX1P2-9024DT1, NX1P2-1040DT1, NX1P2-1140DT1 | ||
Application Sysmac Controller & Sysmac Studio Lite | ||
Termination Cable | ||
- COO (Country of Origin):
- NL
NX1 Starter Kit
NX1 Starter Kit from Omron. This sysmac controller and sysmac studio light starter kit is Compact in size, powerful in functionality and the NX1 Machine Controller brings the advanced control of the Sysmac platform into Compact machines, with built-in I/O, 24 V dc supply, plus EtherNet/IP and EtherCAT communication ports. The NX1 provides synchronised control of all machine devices such as motion, I/O, safety and vision under one Integrated Development Environment.
Features & Benefits
Sysmac Studio DVD
Sysmac Studio Lite single user Licence
S8VK-S 24Vdc, 60W, 2.5A PSU
Ethernet cable
NX1W serial / analog boards
NX I/O cards
Sysmac Training
Compact in size, powerful in functionality, our new NXl Machine Controller brings the advanced control of the Sysmac platform into Compact machines, with inbuilt 1/0, 24 voe supply, plus EtherNet/lP and EtherCAT communication ports. The NXl provides synchronized control of all machine devices such as motion, 1/0, safety and vision under one Integrated Development Environment
Omron NX Series

