Schneider Electric THG Series Actuator for Use with Fil Pilote Electric Radiators
- RS Stock No.:
- 683-340
- Mfr. Part No.:
- THG_CCTFR6710
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£41.81
(exc. VAT)
£50.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.81 |
*price indicative
- RS Stock No.:
- 683-340
- Mfr. Part No.:
- THG_CCTFR6710
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Actuator | |
| Accessory Type | Actuator | |
| Series | THG | |
| For Use With | Fil Pilote Electric Radiators | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 62311 | |
| Communication Protocol | ZigBee | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Actuator | ||
Accessory Type Actuator | ||
Series THG | ||
For Use With Fil Pilote Electric Radiators | ||
IP Rating IP20 | ||
Standards/Approvals EN 62311 | ||
Communication Protocol ZigBee | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Built-in micro-module allows remote control and programming of Fil Piloted electric radiators. This product is easily installed in a flush-mounted box or cable outlet due to its Compact size. To control the radiator with this micro module, it is necessary to install a Wiser thermostat in the room. With the rest of the Wiser range, you can complete the ecosystem by controlling roller shutters, lighting, sockets, the hot water tank, electric vehicle charging, and consumption measurement.
Remote programming and control via the Wiser Home app
Control of electric radiators up to 16A/3680W compatible with Fil Piloted
Energy consumption measurement
