Siemens 7KN Transceiver 2.4 W Embedded Microprocessor
- RS Stock No.:
- 676-560
- Mfr. Part No.:
- 7KN1111-0MC00
- Brand:
- Siemens
Subtotal (1 unit)*
£193.66
(exc. VAT)
£232.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.66 |
*price indicative
- RS Stock No.:
- 676-560
- Mfr. Part No.:
- 7KN1111-0MC00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Processor Type | Embedded Microprocessor | |
| Product Type | Transceiver | |
| Series | 7KN | |
| IP Rating | IP20 | |
| Bus Type | Modbus | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 2.4W | |
| Depth | 70mm | |
| Width | 18mm | |
| Standards/Approvals | UKCA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Processor Type Embedded Microprocessor | ||
Product Type Transceiver | ||
Series 7KN | ||
IP Rating IP20 | ||
Bus Type Modbus | ||
Port Type Ethernet | ||
Maximum Power Consumption 2.4W | ||
Depth 70mm | ||
Width 18mm | ||
Standards/Approvals UKCA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CZ
The Siemens Advanced data transceiver designed to facilitate seamless communication between SENTRON COM circuit protection devices via a robust wireless protocol. This cutting-edge device supports up to 24 connected devices and operates within a supply voltage range of 24V DC. Engineered for DIN rail installation, it excels in both functionality and durability, making it an Ideal solution for complex industrial applications. With a Compact design, it easily integrates into existing systems while offering high performance in various environmental conditions, ensuring reliability and efficiency in data transmission.
Supports two wireless interfaces, enhancing connectivity options
Operates with Bluetooth V5.1 for streamlined wireless communication
Designed for a degree of pollution level 2, suitable for industrial settings
Can withstand vibration resistance of up to 20 m/s², ensuring durability
Equipped with screwless terminals that simplify wiring processes
Operates at ambient temperatures ranging from -25°C to 60°C
Certified with IP20 protection class, safeguarding it from dust ingress
Related links
- Siemens 7KN Powercenter 3000 7 KN Powercenter 2GB Linux
- Siemens Wireless Access Point Bluetooth
- MOXA Intel Atom E3800 Series Windows 10 Embedded IoT Enterprise 2016 LTSC Windows 10 Embedded IoT
- Microchip PICtail Plus MRF24J40MA RF Transceiver Development Kit for Explorer 16, Explorer 8 2.4 GHz AC164134-1
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAWIT-001
- Siemens 3VA9187 Communication Module Wired
- Cosel Embedded Switch Mode Power Supply 13 A Input 85V ac to 350V dc
- Industrial Computers
