Siemens RLU236 / BPZ:RLU236 Controller, Flush, 24 V
- RS Stock No.:
- 639-150
- Mfr. Part No.:
- RLU236 / BPZ:RLU236
- Brand:
- Siemens
Subtotal (1 unit)*
£1,285.03
(exc. VAT)
£1,542.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,285.03 |
*price indicative
- RS Stock No.:
- 639-150
- Mfr. Part No.:
- RLU236 / BPZ:RLU236
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Mount Type | Flush | |
| Series | RLU2 | |
| Height | 176mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Mount Type Flush | ||
Series RLU2 | ||
Height 176mm | ||
Depth 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Universal Controller is a compact and reliable solution for single-loop control applications. It features two control loop and six switching outputs, making it suitable for a variety of HVAC and building automation tasks. This controller is ideal for standalone control tasks where simplicity and reliability are key.
With programmed standard applications
Menu driven operation
RoHS compliant
Related links
- Siemens RLU202 / BPZ:RLU202 Controller 24 V
- Siemens RLU232 / BPZ:RLU232 Controller 24 V
- Siemens SEM62.1 / BPZ:SEM62.1 DIN Rail Transformer 230 V
- Siemens SEM62.2 / BPZ:SEM62.2 DIN Rail Transformer 230 V
- Siemens SEZ220 / BPZ:SEZ220, DIN Rail
- Siemens SEM61.4 / BPZ:SEM61.4, DIN Rail
- Theben DIMAX 542 Dimming Controller Dimming Controller 230 V ac
- Theben DIMAX 540 Dimming Controller Dimming Controller 230 V ac
