B&R X67 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc

Subtotal (1 unit)*

£649.17

(exc. VAT)

£779.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£649.17

*price indicative

RS Stock No.:
594-598
Mfr. Part No.:
X67SC4122.L12
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital I/O Module

Range

X67 Systeme

Series

X67

Input Type

Digital

Number of Inputs

8

Output Type

Digital

Number of Outputs

4

For Use With

PLC

Supply Voltage

24 V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Module is equipped with 8 safe digital inputs and 4 safe digital outputs. They are designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3. The node number switch for setting the X2X Link address is a unique feature. When modular machine configurations change, it is necessary, for example, to define specific module groups at a fixed address that is independent of the preceding modules in the line. All subsequent standard modules refer to this offset and use it automatically for addressing purposes.

8 pulse outputs
Software input filter configurable for each channel
4 safe digital outputs, output type B with 2 A, source circuit
Node number switches for setting the X2X Link address
Integrated output protection

Related links