Eaton XIOC Series Digital I/O Module for Use with XC100/200, Digital, Digital, 24 V dc
- RS Stock No.:
- 255-344
- Mfr. Part No.:
- 262322 XIOC-16DX
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-344
- Mfr. Part No.:
- 262322 XIOC-16DX
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Digital I/O Module | |
| Range | Eaton XIOC | |
| Series | XIOC | |
| Number of Inputs | 16 | |
| Input Type | Digital | |
| Number of Outputs | 12 | |
| Output Type | Digital | |
| For Use With | XC100/200 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Digital I/O Module | ||
Range Eaton XIOC | ||
Series XIOC | ||
Number of Inputs 16 | ||
Input Type Digital | ||
Number of Outputs 12 | ||
Output Type Digital | ||
For Use With XC100/200 | ||
Supply Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XIOC I/O Module is used for XC100/200. It supports 24 V DC voltage. It features 4DI and 12DI/DO ports. It comes with screw or spring clamp connections. The digital inputs and outputs is configurable.
Overvoltage protection
IP20 rating protection
IP20 rating protection
