Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc

Subtotal (1 unit)*

£298.80

(exc. VAT)

£358.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£298.80

*price indicative

RS Stock No.:
133-874
Mfr. Part No.:
2906874
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Cable

Range

VIP I/O-Marshalling

Series

CAB-MSTB

For Use With

Honeywell C300 Universal I/O

Supply Voltage

30 V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O. It features a VIP 16-channel cable, split for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly. The cable is made of 22 AWG halogen-free material, ensuring safety and reliability in your industrial applications.

Connects two 8-channel VIP base modules
Made with halogen-free, 22 AWG material
Locking flanges secure connections to modules
Operates in -40°C to 90°C temperature range

Related links