Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-399
- Mfr. Part No.:
- 101520
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| For Use With | Easy 500 Series, Easy 700 Series, Easy 800 Series, EC4P, ES4P, MFD-CP8 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 35.5 x 90 x 58 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
For Use With Easy 500 Series, Easy 700 Series, Easy 800 Series, EC4P, ES4P, MFD-CP8 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 35.5 x 90 x 58 mm | ||
- COO (Country of Origin):
- DE
