Phoenix Contact CAB-MSTB Series Cable for Use with Honeywell C300 Universal I/O, 30 V ac/dc

Subtotal (1 unit)*

£1,296.58

(exc. VAT)

£1,555.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,296.58

*price indicative

RS Stock No.:
132-000
Mfr. Part No.:
1065474
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Cable

Range

VIP I/O-Marshalling

Series

CAB-MSTB

For Use With

Honeywell C300 Universal I/O

Supply Voltage

30 V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
MX
The Phoenix Contact interface cable is designed for use with Honeywell C300 universal I/O systems. It is a VIP 16-channel cable with a length of 25m, featuring a 22 AWG halogen-free construction and locking flanges for secure connections. The cable is made to order and non-returnable, with a weight of 22.22g. It is suitable for a wide range of ambient temperatures and has a maximum operating voltage of 30V AC/DC.

Halogen-Free Construction
Provides protection against interference
Enhances signal quality and reliability
Meets environmental and safety standards
Ensures eco-friendly and safe materials
Ensures secure connections to modules and boards
Prevents acc

Related links