- RS Stock No.:
- 136-9173
- Mfr. Part No.:
- TBS-1QES22506CE
- Brand:
- Sick
Discontinued product
- RS Stock No.:
- 136-9173
- Mfr. Part No.:
- TBS-1QES22506CE
- Brand:
- Sick
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sick TBS Series Temperature Sensors
Sick TBS series temperature sensors are designed for temperature measurement and monitoring of operating liquids, such as hydraulic oils, coolant lubricants and cleaning liquids in machine building and manufacturing. With two binary PNP outputs and one analogue output, it can be used in many applications. A large 4-digit LED display and three push buttons facilitate an easy setup process. The intuitive menu navigation and display use familiar and standardised features and programming. The switching state of the binary outputs is displayed by highly visible LEDs.
The TBS series offers uniquely flexible installation due to its two rotation locations. It is possible to rotate the display and the process connection independently of the sensor body, ensuring a clean cable layout and that the display is facing the user. Temperature measurement is done using a Pt1000 element that is located in the tip of the stainless steel probe.
Features and Benefits
Large 4-digit LED display
IO-Link communication
Pt1000 element, accuracy class A (IEC 60751)
M12 x 1 Connector
Wetted parts made from corrosion resistant stainless steel
Rotatable housing
Specifications
Attribute | Value |
---|---|
Probe Diameter | 6mm |
Probe Length | 250mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +120°C |
Termination Type | M12 Connector |
Response Time | <lteq/>10 s |
Minimum Temperature Sensed | -20°C |
Priced to Clear | Yes |