- RS Stock No.:
- 282-0430
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Lot of 1
£101.11
(exc. VAT)
£121.33
(inc. VAT)
Lot(s) | Per Lot |
1 - 2 | £101.11 |
3 - 9 | £94.03 |
10 - 29 | £88.98 |
30 + | £80.89 |
- RS Stock No.:
- 282-0430
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polyester (PET) - Opaque. PET Sheet : Polyethylene Terephthalate
Easily welded/bonded
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Very good electrical insulation
Easily machined/polished
Not resistant long term to hot water (60°C)
High storage stiff thermoplastic
Excellent sliding properties/wear and abrasion resistant
Acid, solvent and chemical resistant
For all bearing, bush, gear, insulator applications
Opaque
Standards
DIN 50 014
Specifications
Attribute | Value |
---|---|
Form | Full |
Colour | White |
Length | 500mm |
Width | 300mm |
Thickness | 25mm |
Material | PET |
Laminated | No |
Tensile Strength | 88 MPa |
Hardness | 95 Ball Indentation |
Flammability Rating | UL 94 HB |
Water Absorption | 0.5% |
Thermal Conductivity | 0.42W/mK |
Maximum Operating Temperature | +100°C |
Melting Point | +255°C |