RS PRO Black Plastic Sheet, 500mm x 300mm x 40mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Lot of 1

£225.13

(exc. VAT)

£270.16

(inc. VAT)

RS Stock No.:
257-7372
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Form

Full

Length

500mm

Width

300mm

Thickness

40mm

Material

PA

Laminated

No

Density

1.14g/cm³

Tensile Strength

75 MPa

Flammability Rating

UL 94 HB

Water Absorption

7%

Maximum Operating Temperature

+100°C

Elongation

25%

COO (Country of Origin):
DE